99 9116 090 05 | binder
Panel socket, 5 pole, THT, snap lock, straight, 99 9116 090 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1856 € *
Available: 16 pcs.
Total Price:
12.19 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1856 €
10 pcs.
10.7219 €
50 pcs.
9.9841 €
150 pcs.
9.5676 €
500 pcs.
9.0559 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 99-9116-090-05, Franz Binder
Snap-In IP67 Female connector, poles 5, unshielded, THT, IP67, VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | THT | |
| Type of locking | snap lock | |
| Assembly | panel mounting | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |