99 9116 00 05 | binder

Panel socket, 5 pole, solder cup, snap lock, straight, 99 9116 00 05

Order No.: 67F8072
EAN: 4099889732962
MPN:
99 9116 00 05
Series: 720
99 9116 00 05 binder Other Circular Connectors Image 1
99 9116 00 05 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.0329 € *
Available: 82 pcs.
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
7.03 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0329 €
10 pcs.
6.3308 €
50 pcs.
5.9262 €
100 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, type Binder 720.

With snap lock; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Solder connections: max. 0.75 mm². Contact block and housing: PA 66 to UL 94 V-0. Test surge voltage: 1750 V. Contact resistance: 3.0 mohm. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: - 40 to +80 °C. Insertion/removal cycles: min. 500.

Female panel mount connector, solder terminals, type 720.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C), cable outlet): 99-9116-00-05, 5p, 125 V, 5.0 A

Technical specifications
Filter Property Value
Version panel socket
Cable cross-section 0.75 mm²
Pin number 5 pole
Orientation straight
Contact connection solder cup
Type of locking snap lock
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No