99 9115 090 05 | binder
Panel plug, 5 pole, solder connection, snap-in, straight, 99 9115 090 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7338 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
9.4486 €
100 pcs.
8.2943 €
250 pcs.
7.9611 €
1000 pcs.
7.4494 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-9115-090-05, BINDER
Snap-In IP67 Male panel mount connector, Contacts: 5, unshielded, THT, IP67, VDE.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 2
- Overvoltage category: II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap-in | |
| Assembly | panel mounting | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |