99 9114 403 05 | binder

Jack, 5 pole, solder connection, snap lock, straight, 99 9114 403 05

Order No.: 70P1298
EAN: 4099891701567
MPN:
99 9114 403 05
Series: 720
99 9114 403 05 binder Other Circular Connectors Image 1
99 9114 403 05 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2336 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.23 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2336 €
10 pcs.
10.4482 €
50 pcs.
9.7104 €
100 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 9114 403 05, binder

Snap-In IP67 (miniature) Female cable connector, Contacts: 5, 2.5-4.0 mm, unshielded, solder, IP67.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.75 mm²
Pin number 5 pole
Orientation straight
Contact connection solder connection
Type of locking snap lock
Cable diameter 2.5 to 4 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No