99 9113 03 05 | binder
Plug, 5 pole, solder cup, snap lock, straight, 99 9113 03 05
NCNR (non cancelable / non returnable)
Circular connector, type Binder 720.
With snap lock; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Solder connections: 3- to 5-pole max. 0.75 mm², 8- and 12-pole max. 0.25 mm². Contact block and housing: PA 66 to UL 94 V-0. Test surge voltage: 3-pole 2950 V, 5- and 8-pole 1750 V, 12-pole 910 V. Contact resistance: 3.0 mohm. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: –40 to +80 °C. Insertion/removal cycles: min. 500.
Cable plug connectors, type 720.
Technical attributes (type, number of poles, rated voltage/rated current (40 °C), cable outlet): 99-9113-03-05, 5p, 125 V, 5.0 A, 2.5 to 4.0 mm
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | snap lock | |
| Cable diameter | 2.5 to 4 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |