99 9107 00 03 | binder

Panel plug, 3 pole, solder cup, snap lock, straight, 99 9107 00 03

Order No.: 67F8060
EAN: 4099889732917
MPN:
99 9107 00 03
Series: 720
99 9107 00 03 binder Other Circular Connectors Image 1
99 9107 00 03 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
4.9028 € *
Available: 106 pcs.
Available in 5 Days: 47 pcs. - if ordered today
Total Price:
4.90 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9028 €
10 pcs.
4.5577 €
50 pcs.
4.1888 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale

Circular connector, type Binder 720.

With snap lock; Male contact: copper zinc. Female contact: copper tin. Contact finish: gold-plated. Solder connections: max. 0.75 mm². Contact block and housing: PA 66 to UL 94 V-0. Test surge voltage: 2950 V. Contact resistance: 3.0 mohm. Insulation resistance: 10 Gohm. Degree of protection: IP 67. Operating temperatures: - 40 to +80 °C. Insertion/removal cycles: min. 500.

Male panel mount connectors, solder terminals, type 720.

The adapters for front-panel mounting are described below and are available on separate order.

Technical attributes (type, number of poles, rated voltage/rated current (40 °C), cable outlet): 99-9107-00-03, 3p, 250 V, 7.0 A

Technical specifications
Filter Property Value
Version panel plug
Cable cross-section 0.75 mm²
Pin number 3 pole
Orientation straight
Contact connection solder cup
Type of locking snap lock
Cable diameter 6 to 8 mm
Assembly PCB mounting
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes