99 9105 60 03 | binder

Plug, 3 pole, solder connection, snap lock, straight, 99 9105 60 03

Order No.: 66P4666
EAN: 4099879132635
MPN:
99 9105 60 03
Series: 720
99 9105 60 03 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8310 € *
Available: 80 pcs.
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.4264 €
50 pcs.
4.9861 €
100 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99-9105-50-03, Franz Binder

Snap-In IP67 Male connector, poles 3, 4.0-6.0 mm, unshielded, solder, IP67, VDE

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 3 pole
Orientation straight
Contact connection solder connection
Type of locking snap lock
Cable diameter 4 to 6 mm
Assembly cable assembly
contact surface gold-plated
Shell Material PA
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No