99 9105 02 03 | binder
Plug, 3 pole, solder connection, snap lock, straight, 99 9105 02 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2943 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
8.29 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2943 €
10 pcs.
7.2947 €
100 pcs.
6.3903 €
250 pcs.
6.1523 €
1000 pcs.
5.7596 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-9105-02-03, Franz Binder
Snap-In IP67 Male connector, poles 3, 6.0-8.0 mm, unshielded, solder, IP67, VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | snap lock | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |