99 6518 000 12 | binder

Jack, 12 pole, crimp connection, bayonet locking, straight, 99 6518 000 12

Order No.: 66P4657
EAN: 4099879132536
MPN:
99 6518 000 12
Series: 696
99 6518 000 12 binder Other Circular Connectors
Image may differ
Unit Price (€ / pc.)
17.3026 € *
Available: 15 pcs.
Total Price:
17.30 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3026 €
10 pcs.
15.5771 €
25 pcs.
14.0182 €
50 pcs.
12.8758 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99-6518-000-12, Franz Binder

Bayonet HEC Female connector, poles 12, 7.0-13.0 mm, unshielded, crimping , IP68/IP69K, UL, VDE

Technical specifications
Filter Property Value
Version jack
Pin number 12 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Cable diameter 7 to 13 mm
Assembly cable assembly
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No