99 6517 000 12 | binder

Plug, 12 pole, crimp connection, bayonet locking, straight, 99 6517 000 12

Order No.: 66P4656
EAN: 4099891693039
MPN:
99 6517 000 12
Series: 696
99 6517 000 12 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0372 € *
Available: 19 pcs.
Total Price:
26.04 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0372 €
10 pcs.
22.9075 €
50 pcs.
21.3486 €
150 pcs.
20.4085 €
500 pcs.
19.3732 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99-6517-000-12, Franz Binder

Bayonet HEC Male connector, poles 12, 7.0-13.0 mm, unshielded, crimping , IP68/IP69K, UL, VDE

Technical specifications
Filter Property Value
Version plug
Pin number 12 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Cable diameter 7 to 13 mm
Assembly cable assembly
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No