99 6502 000 08 | binder

Jack, 4 + 3 polig + PE, crimp connection, bayonet locking, straight, 99 6502 000 08

Order No.: 66P4655
EAN: 4099889702101
MPN:
99 6502 000 08
Series: 696
99 6502 000 08 binder Other Circular Connectors Image 1
99 6502 000 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.7786 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
17.78 € *
Price list
Quantity
Price per unit*
1 pcs.
17.7786 €
10 pcs.
16.5410 €
50 pcs.
15.3748 €
100 pcs.
14.2919 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 99-6502-000-08, BINDER

Features

  • Overvoltage category: III
  • Pollution degree: 3
  • Unshielded
  • Degree of protection: IP68
Technical specifications
Filter Property Value
Version jack
Pin number 4 + 3 polig + PE
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Assembly cable assembly
Additional parts equipped
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes