99 6490 000 05 | binder
Jack, 4 pole + PE, crimp connection, bayonet locking, straight, 99 6490 000 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.3224 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.32 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3224 €
10 pcs.
24.0380 €
50 pcs.
22.4077 €
150 pcs.
21.4200 €
500 pcs.
20.3252 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-6490-000-05, Franz Binder
Bayonet HEC Female connector, poles 4+PE, 7.0-17.0 mm, unshielded, crimping , IP68/IP69K, UL, VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 2.5-6.0 mm² | |
| Pin number | 4 pole + PE | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | bayonet locking | |
| Cable diameter | 7 to 17 mm | |
| Assembly | cable assembly | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |