99 5896 15 24 | binder
Jack, 24 pole, solder connection, screw locking, straight, 99 5896 15 24
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.3481 € *
Available: 14 pcs.
Total Price:
52.35 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3481 €
5 pcs.
49.1946 €
15 pcs.
47.3144 €
50 pcs.
45.2200 €
150 pcs.
43.3398 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-5896-15-24, Franz Binder
M16 IP67 Female connector, poles 24, 8.0-10.0 mm, shieldable, solder, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.14 mm² | |
| Pin number | 24 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 8 to 10 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |