99 5872 15 08 | binder
Jack, 8 pole, solder connection, screw locking, straight, 99 5872 15 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6683 € *
Available: 5 pcs.
Total Price:
25.67 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6683 €
10 pcs.
22.5981 €
50 pcs.
21.0511 €
150 pcs.
20.1229 €
500 pcs.
19.0995 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-5872-15-08, Franz Binder
M16 IP67 Female connector, poles 8 DIN, 8.0-10.0 mm, shieldable, solder, IP68, UL, AISG compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 8 to 10 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | brass |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |