99 5830 15 12 | binder

Jack, 12 pole, solder connection, screw locking, straight, 99 5830 15 12

Order No.: 66P4624
EAN: 4099879132406
MPN:
99 5830 15 12
Series: 423
99 5830 15 12 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.9523 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
29.95 € *
Price list
Quantity
Price per unit*
1 pcs.
29.9523 €
5 pcs.
28.1435 €
15 pcs.
27.0725 €
50 pcs.
25.8825 €
150 pcs.
24.7996 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99-5830-15-12, Franz Binder

M16 IP67 Female connector, poles 12, 8.0-10.0 mm, shieldable, solder, IP67, UL

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 12 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 8 to 10 mm
Assembly cable assembly
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No