99 5826 15 07 | binder
Jack, 7 pole, solder connection, screw locking, straight, 99 5826 15 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6941 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.69 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6941 €
10 pcs.
19.4446 €
50 pcs.
18.2903 €
100 pcs.
17.1836 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 5826 15 07, binder
M16 IP67 Female cable connector, Contacts: 7, 8.0-10.0 mm, shieldable, solder, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 8 to 10 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | CuZn |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |