99 5696 75 24 | binder

Angle coupling, 24 pole, solder connection, screw locking, angled, 99 5696 75 24

Order No.: 66P4611
EAN: 4099889702064
MPN:
99 5696 75 24
Series: 423
99 5696 75 24 binder Other Circular Connectors Image 1
99 5696 75 24 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.9273 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
32.93 € *
Price list
Quantity
Price per unit*
1 pcs.
32.9273 €
10 pcs.
30.9638 €
25 pcs.
28.7861 €
50 pcs.
26.7750 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 99-5696-75-24, BINDER

M16 IP67 Female angled connector, Contacts: 24, 6.0-8.0 mm, shieldable, solder, IP67, UL.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version angle coupling
Pin number 24 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No