99 5696 15 24 | binder

Jack, 24 pole, solder connection, screw locking, straight, 99 5696 15 24

Order No.: 70P0240
EAN: 4099891694944
MPN:
99 5696 15 24
Series: 423
99 5696 15 24 binder Other Circular Connectors Image 1
99 5696 15 24 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.3906 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
35.39 € *
Price list
Quantity
Price per unit*
1 pcs.
35.3906 €
10 pcs.
33.2843 €
25 pcs.
30.9400 €
50 pcs.
28.7742 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 5696 15 24, binder

M16 IP67 Female cable connector, Contacts: 24, 6.0-8.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.14 mm²
Pin number 24 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material CuZn
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No