99 5672 750 08 | binder
Angle coupling, 8 pole, crimp connection, screw locking, angled, 99 5672 750 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.6231 € *
Available: 5 pcs.
Total Price:
19.62 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6231 €
10 pcs.
17.2669 €
50 pcs.
16.0769 €
150 pcs.
15.3629 €
500 pcs.
14.6013 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99-5672-750-08, Franz Binder
M16 IP67 Female connector, poles 8 DIN, 6.0-8.0 mm, shieldable, crimping , IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Pin number | 8 pole | |
| Orientation | angled | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |