99 5671 700 08 | binder

Plug, 8 pole, crimp connection, screw locking, straight, 99 5671 700 08

Order No.: 66P4591
EAN: 4099879132215
MPN:
99 5671 700 08
Series: 423
99 5671 700 08 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.5402 € *
Available: 9 pcs.
Total Price:
18.54 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5402 €
10 pcs.
16.3149 €
50 pcs.
15.1963 €
150 pcs.
14.5418 €
500 pcs.
13.7921 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99-5671-700-08, Franz Binder

M16 IP67 Male connector, poles 8 DIN, 6.0-8.0 mm, shieldable, crimping , IP68, UL, AISG compliant

Technical specifications
Filter Property Value
Version plug
Pin number 8 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts unequipped
Shell Material brass
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No