99 5662 15 19 | binder
Jack, 19 pole, solder connection, screw locking, straight, 99 5662 15 19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.2347 € *
Available: 2 pcs.
Total Price:
38.23 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2347 €
5 pcs.
35.9499 €
15 pcs.
34.5695 €
50 pcs.
33.0344 €
150 pcs.
31.6540 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-5662-15-19, Franz Binder
M16 IP67 Female connector, poles 19, 6.0-8.0 mm, shieldable, solder, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |