99 5662 00 19 | binder

Jack, 19 pole, solder connection, screw locking, straight, 99 5662 00 19

Order No.: 66P4584
EAN: 4099879131928
MPN:
99 5662 00 19
Series: 423
99 5662 00 19 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.1867 € *
Available: 7 pcs.
Total Price:
39.19 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1867 €
5 pcs.
36.8543 €
15 pcs.
35.4263 €
50 pcs.
33.8555 €
150 pcs.
32.4513 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99-5662-00-19, Franz Binder

M16 IP67 Female connector, poles 19, 6.0-8.0 mm, shieldable, solder, IP67, UL

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 19 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
contact surface gold-plated
Shell Material brass
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No