99 5651 75 14 | binder
Angle plug, 14 pole, solder connection, screw locking, angled, 99 5651 75 14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.9904 € *
Available: 10 pcs.
Total Price:
23.99 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9904 €
10 pcs.
22.5624 €
50 pcs.
21.1939 €
100 pcs.
19.9206 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-5651-75-14, BINDER
M16 IP67 Male angled connector, Contacts: 14, 6.0-8.0 mm, shieldable, solder, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 14 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |