99 5629 75 12 | binder
Angle plug, 12 pole, solder connection, screw locking, angled, 99 5629 75 12
Unit Price (€ / pc.)
19.5874 € *
Available: 18 pcs.
Total Price:
19.59 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5874 €
10 pcs.
18.3855 €
25 pcs.
17.3145 €
50 pcs.
16.3625 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99-5629-75-12, Franz Binder
M16 IP67 Male connector, poles 12, 6.0-8.0 mm, shieldable, solder, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |