99 5626 19 07 | binder
Jack, 7 pole, solder connection, screw locking, straight, 99 5626 19 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3490 € *
Available: 10 pcs.
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
10 pcs.
18.9210 €
25 pcs.
17.4097 €
50 pcs.
15.8508 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-5626-19-07, Franz Binder
M16 IP67 Female connector, poles 7, 6.0-8.0 mm, shieldable, solder, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |