99 5625 79 07 | binder

Angle plug, 7 pole, solder connection, screw locking, angled, 99 5625 79 07

Order No.: 70P0231
EAN: 4099891694852
MPN:
99 5625 79 07
Series: 423
99 5625 79 07 binder Other Circular Connectors Image 1
99 5625 79 07 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.6560 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.66 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6560 €
10 pcs.
25.0614 €
25 pcs.
23.5620 €
50 pcs.
22.1459 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 5625 79 07, binder

M16 IP67 Male angled connector, Contacts: 7, 6.0-8.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.75 mm²
Pin number 7 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material CuZn
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes