99 5621 19 06 | binder

Plug, 6 pole, solder connection, screw locking, straight, 99 5621 19 06

Order No.: 67F5645
EAN: 4099891693145
MPN:
99 5621 19 06
Series: 423
99 5621 19 06 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.7540 € *
Available in 5 Days: 100 pcs. - if ordered today
Total Price:
19.75 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7540 €
10 pcs.
18.5640 €
50 pcs.
17.4454 €
100 pcs.
16.3982 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug cable connector, 99 5621 19 06, Franz Binder

M16 Male cable connector, Contacts: 6 (06-a), 6.0-8.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 6 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
contact surface gold-plated
Shell Material copper zinc alloy
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes