99 5613 700 05 | binder

Plug, 5 pole, crimp connection, screw locking, straight, 99 5613 700 05

Order No.: 70P0208
EAN: 4099891694623
MPN:
99 5613 700 05
Series: 423
99 5613 700 05 binder Other Circular Connectors Image 1
99 5613 700 05 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5529 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.55 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5529 €
10 pcs.
15.3986 €
50 pcs.
14.3157 €
100 pcs.
13.3280 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 5613 700 05, binder

M16 IP67 Male cable connector, Contacts: 5, 6.0-8.0 mm, shieldable, crimping, IP67, UL.

Technical specifications
Filter Property Value
Version plug
Pin number 5 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
Additional parts unequipped
Shell Material CuZn
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No