99 5613 210 05 | binder

Plug, 5 pole, screw connection, screw locking, straight, 99 5613 210 05

Order No.: 66P4528
EAN: 4099889701968
MPN:
99 5613 210 05
Series: 423
99 5613 210 05 binder Other Circular Connectors Image 1
99 5613 210 05 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.3942 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.39 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3942 €
10 pcs.
23.2169 €
50 pcs.
21.6461 €
150 pcs.
20.6941 €
500 pcs.
19.6469 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 99-5613-210-05, BINDER

M16 IP67 Male cable connector, Contacts: 5, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version plug
Pin number 5 pole
Orientation straight
Contact connection screw connection
Type of locking screw locking
Assembly cable assembly
contact surface silver-plated
Logistics
Property Value
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No