99 5610 700 04 | binder
Jack, 4 pole, crimp connection, screw locking, straight, 99 5610 700 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5529 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.55 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5529 €
10 pcs.
15.3986 €
50 pcs.
14.3157 €
100 pcs.
13.3280 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 5610 700 04, binder
M16 IP67 Female cable connector, Contacts: 4, 6.0-8.0 mm, shieldable, crimping, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| Shell Material | CuZn |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |