99 5610 19 04 | binder

Jack, 4 pole, solder connection, screw locking, straight, 99 5610 19 04

Order No.: 66P4519
EAN: 4099879131539
MPN:
99 5610 19 04
Series: 423
99 5610 19 04 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.8964 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
20.90 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8964 €
10 pcs.
18.3974 €
50 pcs.
17.1360 €
150 pcs.
16.3863 €
500 pcs.
15.5414 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99-5610-19-04, Franz Binder

M16 IP67 Female connector, poles 4, 6.0-8.0 mm, shieldable, solder, IP67, UL

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.75 mm²
Pin number 4 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 6 to 8 mm
Assembly cable assembly
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No