99 5462 40 19 | binder

Jack, 19 pole, solder connection, screw locking, straight, 99 5462 40 19

Order No.: 70P0176
EAN: 4099891694302
MPN:
99 5462 40 19
Series: 423
99 5462 40 19 binder Other Circular Connectors Image 1
99 5462 40 19 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7647 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.76 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7647 €
10 pcs.
21.4081 €
50 pcs.
20.1229 €
100 pcs.
18.9091 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 5462 40 19, binder

M16 IP67 Female cable connector, Contacts: 19, 4.1-7.8 mm, unshielded, solder, IP67, UL.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 19 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4.1 to 7.8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material CuZn
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No