99 5461 40 19 | binder
Plug, 19 pole, solder connection, screw locking, straight, 99 5461 40 19
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1233 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.12 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1233 €
10 pcs.
17.9690 €
50 pcs.
16.8980 €
100 pcs.
15.8865 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-5461-40-19, Franz Binder
M16 IP67 Male connector, poles 19, 4.1-7.8 mm, unshielded, solder, IP67, UL, Short version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 19 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4.1 to 7.8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |