99 5451 75 14 | binder

Angle plug, 14 pole, solder connection, screw locking, angled, 99 5451 75 14

Order No.: 70P0169
EAN: 4099891694234
MPN:
99 5451 75 14
Series: 423
99 5451 75 14 binder Other Circular Connectors Image 1
99 5451 75 14 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.8345 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
26.83 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8345 €
10 pcs.
25.2161 €
25 pcs.
23.7048 €
50 pcs.
22.2887 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 5451 75 14, binder

M16 IP67 Male angled connector, Contacts: 14, 4.0-6.0 mm, shieldable, solder, IP67, UL.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.25 mm²
Pin number 14 pole
Orientation angled
Contact connection solder connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material CuZn
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No