99 5172 60 08 | binder

Jack, 8 pole, solder connection, screw locking, straight, 99 5172 60 08

Order No.: 70P2190
EAN: 4099891705367
MPN:
99 5172 60 08
Series: 423
99 5172 60 08 binder Other Circular Connectors Image 1
99 5172 60 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0154 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.02 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0154 €
10 pcs.
19.7659 €
50 pcs.
18.5640 €
100 pcs.
17.4573 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 5172 60 08, binder

M16 IP67 Female cable connector, Contacts: 8 DIN, 4.1-7.8 mm, shieldable, solder, IP67.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.75 mm²
Pin number 8 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4.1 to 7.8 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material CuZn
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes