99 5171 700 08 | binder

Plug, 8 pole, crimp connection, screw locking, straight, 99 5171 700 08

Order No.: 70P0156
EAN: 4099891694104
MPN:
99 5171 700 08
Series: 423
99 5171 700 08 binder Other Circular Connectors Image 1
99 5171 700 08 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8151 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.82 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8151 €
10 pcs.
14.6965 €
50 pcs.
13.6731 €
100 pcs.
12.7092 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 5171 700 08, binder

M16 IP67 Male cable connector, Contacts: 8 DIN, 4.0-6.0 mm, shieldable, crimping, IP68, UL.

Technical specifications
Filter Property Value
Version plug
Pin number 8 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts unequipped
Shell Material CuZn
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No