99 5152 60 14 | binder

Jack, 14 pole, solder connection, screw locking, straight, 99 5152 60 14

Order No.: 70P2187
EAN: 4099891705336
MPN:
99 5152 60 14
Series: 423
99 5152 60 14 binder Other Circular Connectors Image 1
99 5152 60 14 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9067 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.91 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9067 €
10 pcs.
23.4192 €
50 pcs.
22.0150 €
100 pcs.
20.6941 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 5152 60 14, binder

M16 IP67 Female cable connector, Contacts: 14, 4.1-7.8 mm, shieldable, solder, IP68.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 14 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4.1 to 7.8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material CuZn
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes