99 5130 60 12 | binder

Jack, 12 pole, solder connection, screw locking, straight, 99 5130 60 12

Order No.: 70P2186
EAN: 4099891705329
MPN:
99 5130 60 12
Series: 423
99 5130 60 12 binder Other Circular Connectors Image 1
99 5130 60 12 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.6933 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.69 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6933 €
10 pcs.
21.3367 €
50 pcs.
20.0515 €
100 pcs.
18.8377 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 5130 60 12, binder

M16 IP67 Female cable connector, Contacts: 12, 4.1-7.8 mm, shieldable, solder, IP68.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 12 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4.1 to 7.8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material CuZn
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes