99 5129 40 12 | binder
Plug, 12 pole, solder connection, screw locking, straight, 99 5129 40 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8635 € *
Available: 34 pcs.
Male cable connector, 99-5129-40-12, Franz Binder
M16 IP67 Male connector, poles 12, 4.1-7.8 mm, unshielded, solder, IP67, UL, Short version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4.1 to 7.8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |