99 5129 00 12 | binder
Plug, 12 pole, solder connection, screw locking, straight, 99 5129 00 12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2181 € *
Available: 15 pcs.
Total Price:
20.22 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2181 €
10 pcs.
18.9924 €
50 pcs.
17.8619 €
100 pcs.
16.7790 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug cable connector, 99 5129 00 12, Franz Binder
M16 Male cable connector, Contacts: 12 (12-a), 4.0-6.0 mm, shieldable, solder, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 12 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | copper zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |