99 5126 60 07 | binder

Jack, 7 pole, solder connection, screw locking, straight, 99 5126 60 07

Order No.: 70P2183
EAN: 4099891705299
MPN:
99 5126 60 07
Series: 423
99 5126 60 07 binder Other Circular Connectors Image 1
99 5126 60 07 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5279 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
19.53 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5279 €
10 pcs.
18.3736 €
50 pcs.
17.2550 €
100 pcs.
16.2197 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 5126 60 07, binder

M16 IP67 Female cable connector, Contacts: 7, 4.1-7.8 mm, shieldable, solder, IP68.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.75 mm²
Pin number 7 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4.1 to 7.8 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Shell Material CuZn
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes