99 5126 40 07 | binder
Jack, 7 pole, solder connection, screw locking, straight, 99 5126 40 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4577 € *
Available: 2 pcs.
Total Price:
16.46 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4577 €
10 pcs.
14.4823 €
50 pcs.
13.4946 €
150 pcs.
12.8877 €
500 pcs.
12.2451 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-5126-40-07, Franz Binder
M16 IP67 Female connector, poles 7, 4.1-7.8 mm, unshielded, solder, IP67, UL, Short version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4.1 to 7.8 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | brass |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |