99 5125 700 07 | binder

Plug, 7 pole, crimp connection, screw locking, straight, 99 5125 700 07

Order No.: 70P0146
EAN: 4099891694005
MPN:
99 5125 700 07
Series: 423
99 5125 700 07 binder Other Circular Connectors Image 1
99 5125 700 07 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8151 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.82 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8151 €
10 pcs.
14.6965 €
50 pcs.
13.6731 €
100 pcs.
12.7092 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 5125 700 07, binder

M16 IP67 Male cable connector, Contacts: 7, 4.0-6.0 mm, shieldable, crimping, IP67, UL.

Technical specifications
Filter Property Value
Version plug
Pin number 7 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts unequipped
Shell Material CuZn
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No