99 5125 40 07 | binder

Plug, 7 pole, solder connection, screw locking, straight, 99 5125 40 07

Order No.: 66P4424
EAN: 4099879129178
MPN:
99 5125 40 07
Series: 423
99 5125 40 07 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.9936 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15.99 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9936 €
10 pcs.
14.0658 €
50 pcs.
13.1138 €
150 pcs.
12.5307 €
500 pcs.
11.8881 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99-5125-40-07, Franz Binder

M16 IP67 Male connector, poles 7, 4.1-7.8 mm, unshielded, solder, IP67, UL, Short version

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 7 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4.1 to 7.8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material brass
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No