99 5121 750 06 | binder

Angle plug, 6 pole, crimp connection, screw locking, angled, 99 5121 750 06

Order No.: 70P0139
EAN: 4099891693930
MPN:
99 5121 750 06
Series: 423
99 5121 750 06 binder Other Circular Connectors Image 1
99 5121 750 06 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.7076 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.71 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7076 €
10 pcs.
15.5414 €
50 pcs.
14.4704 €
100 pcs.
13.4470 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 5121 750 06, binder

M16 IP67 Male angled connector, Contacts: 6 DIN, 4.0-6.0 mm, shieldable, crimping, IP67, UL.

Technical specifications
Filter Property Value
Version angle plug
Cable cross-section 0.14-1.0 mm²
Pin number 6 pole
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts unequipped
contact surface silver-plated
Shell Material CuZn
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No