99 5121 740 06 | binder

Plug, 6 pole, crimp connection, screw locking, straight, 99 5121 740 06

Order No.: 70P0138
EAN: 4099891693923
MPN:
99 5121 740 06
Series: 423
99 5121 740 06 binder Other Circular Connectors Image 1
99 5121 740 06 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.9357 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.94 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9357 €
10 pcs.
11.0908 €
50 pcs.
10.3173 €
100 pcs.
9.2820 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 5121 740 06, binder

M16 IP67 Male cable connector, Contacts: 6 DIN, 4.1-7.8 mm, unshielded, crimping, IP67, UL.

Technical specifications
Filter Property Value
Version plug
Pin number 6 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 4.1 to 7.8 mm
Assembly cable assembly
Additional parts unequipped
Shell Material CuZn
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No