99 5121 00 06 | binder

Plug, 6 pole, solder connection, screw locking, straight, 99 5121 00 06

Order No.: 66P4403
EAN: 4099889701852
MPN:
99 5121 00 06
Series: 423
99 5121 00 06 binder Other Circular Connectors Image 1
99 5121 00 06 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9543 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
24.95 € *
Price list
Quantity
Price per unit*
1 pcs.
24.9543 €
10 pcs.
21.9555 €
50 pcs.
20.4561 €
150 pcs.
19.5755 €
500 pcs.
18.5640 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 99-5121-00-06, BINDER

M16 IP67 Male cable connector, Contacts: 6 DIN, 4.0-6.0 mm, shieldable, solder, IP67, UL.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version plug
Pin number 6 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No