99 5114 700 05 | binder

Jack, 5 pole, crimp connection, screw locking, straight, 99 5114 700 05

Order No.: 70P0127
EAN: 4099891693817
MPN:
99 5114 700 05
Series: 423
99 5114 700 05 binder Other Circular Connectors Image 1
99 5114 700 05 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.3506 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.35 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3506 €
10 pcs.
15.1963 €
50 pcs.
14.1372 €
100 pcs.
13.1376 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 5114 700 05, binder

M16 IP67 Female cable connector, Contacts: 5, 4.0-6.0 mm, shieldable, crimping, IP67, UL.

Technical specifications
Filter Property Value
Version jack
Pin number 5 pole
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 4 to 6 mm
Assembly cable assembly
Additional parts unequipped
Shell Material CuZn
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No