99 5113 210 05 | binder
Plug, 5 pole, screw connection, screw locking, straight, 99 5113 210 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.1344 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.13 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1344 €
10 pcs.
19.8730 €
50 pcs.
18.6711 €
100 pcs.
17.5644 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-5113-210-05, BINDER
Male cable connector, Pin straight, Cross-sectional area 0.25-1.5 mm² / AWG 24-16, Contacts: 5, Cable outlet: 4.0-6.0 mm, Shieldable, Screw clamp, IP67, UL, M16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | screw mounting | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | CuZn |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |