99 5113 00 05 | binder
Plug, 5 pole, solder connection, screw locking, straight, 99 5113 00 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.5767 € *
Available: 1 pcs.
Total Price:
16.58 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5767 €
10 pcs.
15.4224 €
50 pcs.
14.1848 €
100 pcs.
12.9115 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-5113-00-05, BINDER
M16 IP67 Male cable connector, Contacts: 5, 4.0-6.0 mm, shieldable, solder, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |